
FP1308-R32-R | |
---|---|
DigiKey Part Number | 513-1443-2-ND - Tape & Reel (TR) 513-1443-1-ND - Cut Tape (CT) 513-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308-R32-R |
Description | FIXED IND 320NH 68A 0.24MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1308-R32-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 320 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $14.52100 | $145.21 |
100 | $11.94050 | $1,194.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.14758 | $4,459.03 |
800 | $10.51236 | $8,409.89 |
1,200 | $10.15822 | $12,189.86 |
2,000 | $9.72949 | $19,458.98 |
2,800 | $9.45730 | $26,480.44 |
4,000 | $9.17730 | $36,709.20 |