FP1208 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1208R1-R25-R

DigiKey Part Number
283-4457-2-ND - Tape & Reel (TR)
283-4457-1-ND - Cut Tape (CT)
283-4457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1208R1-R25-R
Description
FIXED IND 250NH 50A 0.29MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
250 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Unshielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.315" W (12.10mm x 8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$8.17800$81.78
100$6.72230$672.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.52896$5,264.48
1,000$9.92932$9,929.32
1,500$9.59499$14,392.48
2,500$9.19011$22,975.28
3,500$8.93315$31,266.02
5,000$8.66883$43,344.15
Manufacturers Standard Package