
FP1208R1-R18-R | |
---|---|
DigiKey Part Number | 283-4454-2-ND - Tape & Reel (TR) 283-4454-1-ND - Cut Tape (CT) 283-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1208R1-R18-R |
Description | FIXED IND 180NH 50A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.315" W (12.10mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.52896 | $5,264.48 |