
FP1012V2-R100-R | |
|---|---|
DigiKey Part Number | 283-FP1012V2-R100-RTR-ND - Tape & Reel (TR) 283-FP1012V2-R100-RCT-ND - Cut Tape (CT) 283-FP1012V2-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1012V2-R100-R |
Description | FIXED IND 100NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 125A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $21.65500 | $216.55 |
| 100 | $17.81020 | $1,781.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.63836 | $4,159.59 |
| 500 | $15.69056 | $7,845.28 |
| 750 | $15.16187 | $11,371.40 |
| 1,250 | $14.52193 | $18,152.41 |
| 1,750 | $14.11561 | $24,702.32 |
| 2,500 | $13.69774 | $34,244.35 |

