
FP1008R5-R180-R | |
---|---|
DigiKey Part Number | 283-FP1008R5-R180-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1008R5-R180-R |
Description | FIXED IND 180NH 79A 0.17MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.19050 | $5,095.25 |
1,000 | $9.61024 | $9,610.24 |
1,500 | $9.28653 | $13,929.80 |
2,500 | $8.89468 | $22,236.70 |
3,500 | $8.64593 | $30,260.76 |
5,000 | $8.39010 | $41,950.50 |