
FP1007R6-R39-R | |
---|---|
DigiKey Part Number | 283-4178-2-ND - Tape & Reel (TR) 283-4178-1-ND - Cut Tape (CT) 283-4178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R6-R39-R |
Description | FIXED IND 390NH 61A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $13.00700 | $130.07 |
100 | $10.69420 | $1,069.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $9.52149 | $6,665.04 |
1,400 | $8.97959 | $12,571.43 |
2,100 | $8.67735 | $18,222.44 |
3,500 | $8.31147 | $29,090.15 |
4,900 | $8.07919 | $39,588.03 |
7,000 | $7.97475 | $55,823.25 |