
FP1007R3-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R22-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R22-RCT-ND - Cut Tape (CT) 283-FP1007R3-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R22-R |
Description | FIXED IND 215NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 215 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.38400 | $103.84 |
| 100 | $8.53560 | $853.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $7.64675 | $4,970.39 |
| 1,300 | $7.21127 | $9,374.65 |
| 1,950 | $6.96833 | $13,588.24 |
| 3,250 | $6.67424 | $21,691.28 |
| 4,550 | $6.48754 | $29,518.31 |
| 6,500 | $6.29548 | $40,920.62 |

