
FP1005R3-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1005R3-R22-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1005R3-R22-R |
Description | FIXED IND 220NH 45A 0.55 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 45 A 0.55mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.55mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $9.37441 | $8,905.69 |

