
FP0906R1-R30-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R30-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R30-RCT-ND - Cut Tape (CT) 283-FP0906R1-R30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R30-R |
Description | FIXED IND 300NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $13.66400 | $136.64 |
| 100 | $11.23630 | $1,123.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.74603 | $5,847.62 |
| 1,200 | $9.19116 | $11,029.39 |
| 1,800 | $8.88178 | $15,987.20 |
| 3,000 | $8.50711 | $25,521.33 |
| 4,200 | $8.26928 | $34,730.98 |
| 6,000 | $8.06735 | $48,404.10 |

