
FP0807R1-R22-R | |
---|---|
DigiKey Part Number | 513-1627-2-ND - Tape & Reel (TR) 513-1627-1-ND - Cut Tape (CT) 513-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R22-R |
Description | FIXED IND 220NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $11.61500 | $116.15 |
100 | $9.55080 | $955.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.41082 | $5,646.49 |
1,200 | $8.87499 | $10,649.99 |
1,800 | $8.57619 | $15,437.14 |
3,000 | $8.21438 | $24,643.14 |
4,200 | $7.98471 | $33,535.78 |
6,000 | $7.75866 | $46,551.96 |