
FP0705R2-R07-R | |
---|---|
DigiKey Part Number | 513-1602-2-ND - Tape & Reel (TR) 513-1602-1-ND - Cut Tape (CT) 513-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R2-R07-R |
Description | FIXED IND 72NH 38A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 72 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $7.97700 | $79.77 |
100 | $6.55600 | $655.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $8.44439 | $8,022.17 |
1,900 | $7.96394 | $15,131.49 |
2,850 | $7.69605 | $21,933.74 |
4,750 | $7.37169 | $35,015.53 |
6,650 | $7.18241 | $47,763.03 |