100 nH Unshielded Inductor 30 A 0.38mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0505R1-R100-R

DigiKey Part Number
283-FP0505R1-R100-RTR-ND - Tape & Reel (TR)
283-FP0505R1-R100-RCT-ND - Cut Tape (CT)
283-FP0505R1-R100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0505R1-R100-R
Description
FIXED IND 100NH 30A 0.38 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 30 A 0.38mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
24A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.38mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$7.74500$77.45
100$6.36920$636.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.41748$5,417.48
2,000$5.10892$10,217.84
3,000$4.93685$14,810.55
5,000$4.72850$23,642.50
7,000$4.59624$32,173.68
10,000$4.46021$44,602.10
Manufacturers Standard Package