
FP0404R1-R100-R | |
---|---|
DigiKey Part Number | 283-FP0404R1-R100-RTR-ND - Tape & Reel (TR) 283-FP0404R1-R100-RCT-ND - Cut Tape (CT) 283-FP0404R1-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0404R1-R100-R |
Description | FIXED IND 100NH 40A 0.32MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $11.57400 | $115.74 |
100 | $9.51950 | $951.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $8.16537 | $14,697.67 |
3,600 | $7.70154 | $27,725.54 |
5,400 | $7.44292 | $40,191.77 |
9,000 | $7.34706 | $66,123.54 |