
EXLA1V1006-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-3R3-R |
Description | FIXED IND 3.3UH 16.8A 7.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $14.74100 | $147.41 |
| 25 | $13.63440 | $340.86 |
| 50 | $12.85520 | $642.76 |
| 100 | $12.12100 | $1,212.10 |
| 250 | $11.22036 | $2,805.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.57406 | $5,787.03 |
| 1,000 | $10.91503 | $10,915.03 |
| 1,500 | $10.54763 | $15,821.44 |
| 2,500 | $10.10271 | $25,256.78 |
| 3,500 | $9.82037 | $34,371.29 |
| 5,000 | $9.59860 | $47,993.00 |

