Parametric Equivalent

EXLA1V1006-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-2R2-R |
Description | FIXED IND 2.2UH 20A 4.84 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $15.92500 | $159.25 |
| 25 | $14.73280 | $368.32 |
| 50 | $13.88940 | $694.47 |
| 100 | $13.09520 | $1,309.52 |
| 250 | $12.22668 | $3,056.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.99714 | $5,998.57 |
| 1,000 | $11.31418 | $11,314.18 |
| 1,500 | $10.93328 | $16,399.92 |
| 2,500 | $10.47218 | $26,180.45 |
| 3,500 | $10.17956 | $35,628.46 |
| 5,000 | $9.98912 | $49,945.60 |



