
EXLA1V1003-R82-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1003-R82-RTR-ND - Tape & Reel (TR) 283-EXLA1V1003-R82-RCT-ND - Cut Tape (CT) 283-EXLA1V1003-R82-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1003-R82-R |
Description | FIXED IND 820NH 25A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $11.60900 | $116.09 |
| 25 | $10.73720 | $268.43 |
| 50 | $10.12400 | $506.20 |
| 100 | $9.54520 | $954.52 |
| 250 | $8.83088 | $2,207.72 |
| 500 | $8.60396 | $4,301.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.60265 | $8,602.65 |
| 2,000 | $8.11327 | $16,226.54 |
| 3,000 | $7.84041 | $23,521.23 |
| 5,000 | $7.51006 | $37,550.30 |
| 7,000 | $7.36852 | $51,579.64 |

