1 µH Shielded Molded Inductor 23 A 4.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1003-1R0-R

DigiKey Part Number
283-EXLA1V1003-1R0-RTR-ND - Tape & Reel (TR)
283-EXLA1V1003-1R0-RCT-ND - Cut Tape (CT)
283-EXLA1V1003-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1003-1R0-R
Description
FIXED IND 1UH 23A 4.95 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 23 A 4.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
4.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.14000$14.14
10$11.60900$116.09
25$10.73720$268.43
50$10.12400$506.20
100$9.54520$954.52
250$8.83088$2,207.72
500$8.60396$4,301.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.24526$8,245.26
2,000$7.77623$15,552.46
3,000$7.51464$22,543.92
5,000$7.19797$35,989.85
7,000$7.02938$49,205.66
Manufacturers Standard Package