
EXLA1V0808-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-6R8-R |
Description | FIXED IND 6.8UH 11.3A 14.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11.3 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $13.63100 | $136.31 |
| 25 | $12.61160 | $315.29 |
| 50 | $11.89160 | $594.58 |
| 100 | $11.21250 | $1,121.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $9.99771 | $4,498.97 |
| 900 | $9.42823 | $8,485.41 |
| 1,350 | $9.11058 | $12,299.28 |
| 2,250 | $8.72604 | $19,633.59 |
| 3,150 | $8.48190 | $26,717.98 |
| 4,500 | $8.23078 | $37,038.51 |

