EXLA1V0808-3R3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0808-3R3-R

DigiKey Part Number
283-EXLA1V0808-3R3-RTR-ND - Tape & Reel (TR)
283-EXLA1V0808-3R3-RCT-ND - Cut Tape (CT)
283-EXLA1V0808-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0808-3R3-R
Description
IND MOLD SHLD 3.3UH 13.5A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 18 A 7.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
7.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.335" W (8.90mm x 8.50mm)
Height - Seated (Max)
0.311" (7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
10$12.59600$125.96
25$11.64960$291.24
50$10.98460$549.23
100$10.35650$1,035.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$9.57238$4,307.57
900$9.02699$8,124.29
1,350$8.72282$11,775.81
2,250$8.35460$18,797.85
3,150$8.12076$25,580.39
4,500$7.88033$35,461.49
Manufacturers Standard Package