
EXLA1V0808-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-3R3-R |
Description | FIXED IND 3.3UH 18A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $12.61200 | $126.12 |
| 25 | $11.66480 | $291.62 |
| 50 | $10.99880 | $549.94 |
| 100 | $10.36980 | $1,036.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $9.58462 | $4,313.08 |
| 900 | $9.03853 | $8,134.68 |
| 1,350 | $8.73397 | $11,790.86 |
| 2,250 | $8.36528 | $18,821.88 |
| 3,150 | $8.13114 | $25,613.09 |
| 4,500 | $7.89041 | $35,506.85 |


