4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0703-4R7-R

DigiKey Part Number
283-EXLA1V0703-4R7-RTR-ND - Tape & Reel (TR)
283-EXLA1V0703-4R7-RCT-ND - Cut Tape (CT)
283-EXLA1V0703-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0703-4R7-R
Description
FIXED IND 4.7UH 9A 26.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
26.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,563
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$6.74200$67.42
25$6.23840$155.96
50$5.88160$294.08
100$5.54460$554.46
250$5.12956$1,282.39
500$4.83654$2,418.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.54140$8,312.10
3,000$5.22611$15,678.33
4,500$5.05027$22,726.22
7,500$4.83739$36,280.43
10,500$4.70228$49,373.94
15,000$4.69653$70,447.95
Manufacturers Standard Package