
EXLA1V0703-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-2R2-R |
Description | FIXED IND 2.2UH 13A 13.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $7.74500 | $77.45 |
| 25 | $7.16600 | $179.15 |
| 50 | $6.75640 | $337.82 |
| 100 | $6.36920 | $636.92 |
| 250 | $5.89284 | $1,473.21 |
| 500 | $5.55642 | $2,778.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.54140 | $8,312.10 |
| 3,000 | $5.22611 | $15,678.33 |
| 4,500 | $5.05027 | $22,726.22 |
| 7,500 | $4.83739 | $36,280.43 |
| 10,500 | $4.70228 | $49,373.94 |
| 15,000 | $4.69653 | $70,447.95 |

