
EXLA1V0606-4R7-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0606-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-4R7-R |
Description | IND MOLDED SHLD 4.7UH 11.0A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $6.81600 | $68.16 |
25 | $6.30920 | $157.73 |
50 | $5.94680 | $297.34 |
100 | $5.60680 | $560.68 |
250 | $5.18716 | $1,296.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.17179 | $3,878.84 |
1,500 | $4.87702 | $7,315.53 |
2,250 | $4.71262 | $10,603.40 |
3,750 | $4.51353 | $16,925.74 |
5,250 | $4.38714 | $23,032.48 |
7,500 | $4.25716 | $31,928.70 |
18,750 | $4.07484 | $76,403.25 |