1.5 µH Shielded Molded Inductor 16 A 5.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0606-1R5-R

DigiKey Part Number
283-EXLA1V0606-1R5-RTR-ND - Tape & Reel (TR)
283-EXLA1V0606-1R5-RCT-ND - Cut Tape (CT)
283-EXLA1V0606-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0606-1R5-R
Description
FIXED IND 1.5UH 16A 5.61 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 16 A 5.61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
5.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$6.80700$68.07
25$6.30080$157.52
50$5.93920$296.96
100$5.59970$559.97
250$5.18052$1,295.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.16519$3,873.89
1,500$4.87080$7,306.20
2,250$4.70661$10,589.87
3,750$4.50777$16,904.14
5,250$4.38154$23,003.09
7,500$4.25173$31,887.98
18,750$4.06964$76,305.75
Manufacturers Standard Package