
EXLA1V0605-6R8-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0605-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-6R8-R |
Description | IND MOLDED SHLD 6.8UH 6.6A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.6 A 25.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.11700 | $61.17 |
25 | $5.66240 | $141.56 |
50 | $5.33880 | $266.94 |
100 | $5.03330 | $503.33 |
250 | $4.65628 | $1,164.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.62608 | $3,700.86 |
1,600 | $4.36240 | $6,979.84 |
2,400 | $4.21532 | $10,116.77 |
4,000 | $4.03725 | $16,149.00 |
5,600 | $3.92417 | $21,975.35 |
8,000 | $3.80788 | $30,463.04 |
20,000 | $3.62310 | $72,462.00 |