330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0603-R33-R

DigiKey Part Number
283-EXLA1V0603-R33-RTR-ND - Tape & Reel (TR)
283-EXLA1V0603-R33-RCT-ND - Cut Tape (CT)
283-EXLA1V0603-R33-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0603-R33-R
Description
FIXED IND 330NH 25A 2.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.42600$54.26
25$5.02160$125.54
50$4.73400$236.70
100$4.46350$446.35
250$4.12948$1,032.37
500$3.89354$1,946.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.85490$3,854.90
2,000$3.63510$7,270.20
3,000$3.51255$10,537.65
5,000$3.36416$16,820.80
7,000$3.26995$22,889.65
10,000$3.17303$31,730.30
25,000$3.02099$75,524.75
Manufacturers Standard Package