
EXLA1V0603-R33-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-R33-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-R33-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-R33-R |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.42600 | $54.26 |
| 25 | $5.02160 | $125.54 |
| 50 | $4.73400 | $236.70 |
| 100 | $4.46350 | $446.35 |
| 250 | $4.12948 | $1,032.37 |
| 500 | $3.89354 | $1,946.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.85490 | $3,854.90 |
| 2,000 | $3.63510 | $7,270.20 |
| 3,000 | $3.51255 | $10,537.65 |
| 5,000 | $3.36416 | $16,820.80 |
| 7,000 | $3.26995 | $22,889.65 |
| 10,000 | $3.17303 | $31,730.30 |
| 25,000 | $3.02099 | $75,524.75 |


