
EXLA1V0603-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-3R3-R |
Description | FIXED IND 3.3UH 8A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.90000 | $122.50 |
| 50 | $4.62040 | $231.02 |
| 100 | $4.35580 | $435.58 |
| 250 | $4.02984 | $1,007.46 |
| 500 | $3.79982 | $1,899.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48729 | $4,487.29 |
| 2,000 | $4.23161 | $8,463.22 |
| 3,000 | $4.08896 | $12,266.88 |
| 5,000 | $3.91631 | $19,581.55 |
| 7,000 | $3.80670 | $26,646.90 |
| 10,000 | $3.69395 | $36,939.50 |


