
EXLA1V0603-3R3-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0603-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-3R3-R |
Description | IND MOLDED SHLD 3.3UH 8.0A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.28800 | $52.88 |
25 | $4.89360 | $122.34 |
50 | $4.61460 | $230.73 |
100 | $4.35020 | $435.02 |
250 | $4.02472 | $1,006.18 |
500 | $3.79496 | $1,897.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.75727 | $3,757.27 |
2,000 | $3.54305 | $7,086.10 |
3,000 | $3.42358 | $10,270.74 |
5,000 | $3.27895 | $16,394.75 |
7,000 | $3.18711 | $22,309.77 |
10,000 | $3.09265 | $30,926.50 |
25,000 | $2.93656 | $73,414.00 |