
EXLA1V0603-1R8-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0603-1R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-1R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-1R8-R |
Description | IND MOLDED SHLD 1.8UH 14.0A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 14 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.82200 | $58.22 |
25 | $5.38640 | $134.66 |
50 | $5.07760 | $253.88 |
100 | $4.78700 | $478.70 |
250 | $4.42900 | $1,107.25 |
500 | $4.17596 | $2,087.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.31890 | $4,318.90 |
2,000 | $4.07278 | $8,145.56 |
3,000 | $3.93553 | $11,806.59 |
5,000 | $3.76931 | $18,846.55 |
7,000 | $3.66381 | $25,646.67 |
10,000 | $3.55526 | $35,552.60 |