EXLA1V0603-1R5-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $4.84444
Datasheet
1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0603-1R5-R

DigiKey Part Number
283-EXLA1V0603-1R5-RTR-ND - Tape & Reel (TR)
283-EXLA1V0603-1R5-RCT-ND - Cut Tape (CT)
283-EXLA1V0603-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0603-1R5-R
Description
FIXED IND 1.5UH 15A 9.13 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 15 A 9.13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
9.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$6.32200$63.22
25$5.84400$146.10
50$5.51160$275.58
100$5.19600$519.60
250$4.80660$1,201.65
500$4.53218$2,266.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.48729$4,487.29
2,000$4.23161$8,463.22
3,000$4.08896$12,266.88
5,000$3.91631$19,581.55
7,000$3.80670$26,646.90
10,000$3.69395$36,939.50
Manufacturers Standard Package