
EXLA1V0603-1R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-1R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-1R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-1R2-R |
Description | FIXED IND 1.2UH 16A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 16 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.82900 | $58.29 |
| 25 | $5.39320 | $134.83 |
| 50 | $5.08420 | $254.21 |
| 100 | $4.79310 | $479.31 |
| 250 | $4.43468 | $1,108.67 |
| 500 | $4.18130 | $2,090.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.32443 | $4,324.43 |
| 2,000 | $4.07799 | $8,155.98 |
| 3,000 | $3.94056 | $11,821.68 |
| 5,000 | $3.77413 | $18,870.65 |
| 7,000 | $3.66849 | $25,679.43 |
| 10,000 | $3.55981 | $35,598.10 |

