
EXLA1V0505-8R2-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0505-8R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-8R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-8R2-R |
Description | IND MOLDED SHLD 8.2UH 4.6A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.1 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.51800 | $55.18 |
25 | $5.10720 | $127.68 |
50 | $4.81500 | $240.75 |
100 | $4.53990 | $453.99 |
250 | $4.20040 | $1,050.10 |
500 | $3.96032 | $1,980.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.95880 | $5,938.20 |
3,000 | $3.73335 | $11,200.05 |
4,500 | $3.60760 | $16,234.20 |
7,500 | $3.45539 | $25,915.42 |
10,500 | $3.35873 | $35,266.67 |
15,000 | $3.25933 | $48,889.95 |