EXLA1V0505-6R8-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $5.30873
Datasheet
6.8 µH Shielded Molded Inductor 6.4 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0505-6R8-R

DigiKey Part Number
283-EXLA1V0505-6R8-RTR-ND - Tape & Reel (TR)
283-EXLA1V0505-6R8-RCT-ND - Cut Tape (CT)
283-EXLA1V0505-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0505-6R8-R
Description
FIXED IND 6.8UH 6.4A 28.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6.4 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.78000$57.80
25$5.34400$133.60
50$5.03820$251.91
100$4.75040$475.04
250$4.39456$1,098.64
500$4.14348$2,071.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.96386$5,945.79
3,000$3.73812$11,214.36
4,500$3.61222$16,254.99
7,500$3.45980$25,948.50
10,500$3.36302$35,311.71
15,000$3.26350$48,952.50
Manufacturers Standard Package