
EXLA1V0505-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0505-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-4R7-R |
Description | FIXED IND 4.7UH 8.1A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.1 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.52500 | $55.25 |
| 25 | $5.11360 | $127.84 |
| 50 | $4.82100 | $241.05 |
| 100 | $4.54570 | $454.57 |
| 250 | $4.20580 | $1,051.45 |
| 500 | $3.96540 | $1,982.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.79357 | $5,690.35 |
| 3,000 | $3.57745 | $10,732.35 |
| 4,500 | $3.45696 | $15,556.32 |
| 7,500 | $3.31106 | $24,832.95 |
| 10,500 | $3.21844 | $33,793.62 |
| 15,000 | $3.12317 | $46,847.55 |

