600 nH Shielded Molded Inductor 18 A 4.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0503-R60-R

DigiKey Part Number
283-EXLA1V0503-R60-RTR-ND - Tape & Reel (TR)
283-EXLA1V0503-R60-RCT-ND - Cut Tape (CT)
283-EXLA1V0503-R60-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0503-R60-R
Description
FIXED IND 600NH 18A 4.3 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 nH Shielded Molded Inductor 18 A 4.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
4.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$5.52500$55.25
25$5.11360$127.84
50$4.82100$241.05
100$4.54570$454.57
250$4.20580$1,051.45
500$3.96540$1,982.70
1,000$3.77367$3,773.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.86855$7,737.10
4,000$3.64833$14,593.32
6,000$3.52556$21,153.36
10,000$3.37688$33,768.80
14,000$3.28251$45,955.14
20,000$3.23722$64,744.40
Manufacturers Standard Package