
EXLA1V0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0503-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0503-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0503-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0503-2R2-R |
Description | FIXED IND 2.2UH 11.5A 12 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 11.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.52500 | $55.25 |
| 25 | $5.11360 | $127.84 |
| 50 | $4.82100 | $241.05 |
| 100 | $4.54570 | $454.57 |
| 250 | $4.20580 | $1,051.45 |
| 500 | $3.96540 | $1,982.70 |
| 1,000 | $3.77367 | $3,773.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.86855 | $7,737.10 |
| 4,000 | $3.64833 | $14,593.32 |
| 6,000 | $3.52556 | $21,153.36 |
| 10,000 | $3.37688 | $33,768.80 |
| 14,000 | $3.28251 | $45,955.14 |
| 20,000 | $3.23722 | $64,744.40 |

