600 nH Shielded Molded Inductor 12.4 A 7.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0402-R60-R

DigiKey Part Number
283-EXLA1V0402-R60-RTR-ND - Tape & Reel (TR)
283-EXLA1V0402-R60-RCT-ND - Cut Tape (CT)
283-EXLA1V0402-R60-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0402-R60-R
Description
FIXED IND 600NH 12.4A 7.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 nH Shielded Molded Inductor 12.4 A 7.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0402-R60-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.1A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.10300$41.03
25$3.79520$94.88
50$3.57960$178.98
100$3.37410$337.41
250$3.12152$780.38
500$2.94296$1,471.48
1,000$2.77500$2,775.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.77215$8,316.45
6,000$2.61437$15,686.22
9,000$2.52637$22,737.33
15,000$2.41985$36,297.75
21,000$2.35223$49,396.83
30,000$2.32257$69,677.10
Manufacturers Standard Package