
EXLA1V0402-R56-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0402-R56-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-R56-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-R56-R |
Description | IND MOLDED SHLD 0.56UH 9.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 12.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.09700 | $40.97 |
25 | $3.79000 | $94.75 |
50 | $3.57500 | $178.75 |
100 | $3.36980 | $336.98 |
250 | $3.11756 | $779.39 |
500 | $2.93920 | $1,469.60 |
1,000 | $2.77146 | $2,771.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.76861 | $8,305.83 |
6,000 | $2.61103 | $15,666.18 |
9,000 | $2.52314 | $22,708.26 |
15,000 | $2.41675 | $36,251.25 |
21,000 | $2.34923 | $49,333.83 |
30,000 | $2.31961 | $69,588.30 |