
EXLA1V0402-2R0-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-2R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-2R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-2R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-2R0-R |
Description | FIXED IND 2UH 8.2A 23.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Molded Inductor 8.2 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXLA1V0402-2R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.28300 | $42.83 |
| 25 | $3.96280 | $99.07 |
| 50 | $3.73580 | $186.79 |
| 100 | $3.52210 | $352.21 |
| 250 | $3.25836 | $814.59 |
| 500 | $3.07204 | $1,536.02 |
| 1,000 | $2.89668 | $2,896.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88235 | $8,647.05 |
| 6,000 | $2.71830 | $16,309.80 |
| 9,000 | $2.62682 | $23,641.38 |
| 15,000 | $2.51609 | $37,741.35 |
| 21,000 | $2.44577 | $51,361.17 |
| 30,000 | $2.42534 | $72,760.20 |

