2 µH Shielded Molded Inductor 8.2 A 23.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0402-2R0-R

DigiKey Part Number
283-EXLA1V0402-2R0-RTR-ND - Tape & Reel (TR)
283-EXLA1V0402-2R0-RCT-ND - Cut Tape (CT)
283-EXLA1V0402-2R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0402-2R0-R
Description
FIXED IND 2UH 8.2A 23.3 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 µH Shielded Molded Inductor 8.2 A 23.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
EXLA1V0402-2R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
23.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$4.28300$42.83
25$3.96280$99.07
50$3.73580$186.79
100$3.52210$352.21
250$3.25836$814.59
500$3.07204$1,536.02
1,000$2.89668$2,896.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88235$8,647.05
6,000$2.71830$16,309.80
9,000$2.62682$23,641.38
15,000$2.51609$37,741.35
21,000$2.44577$51,361.17
30,000$2.42534$72,760.20
Manufacturers Standard Package