
EXL1V1010-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-3R3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-3R3-R |
Description | FIXED IND 3.3UH 25A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V1010-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.46080 | $4,338.24 |

