


EXL1V0705-3R3-R | |
---|---|
DigiKey Part Number | 283-EXL1V0705-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0705-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0705-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0705-3R3-R |
Description | FIXED IND 3.3UH 13A 11.44MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 13 A 11.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0705-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.21600 | $62.16 |
100 | $5.10890 | $510.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.28255 | $3,426.04 |
1,600 | $4.03838 | $6,461.41 |
2,400 | $3.90221 | $9,365.30 |
4,000 | $3.73730 | $14,949.20 |
5,600 | $3.63262 | $20,342.67 |
8,000 | $3.52493 | $28,199.44 |
20,000 | $3.32546 | $66,509.20 |