


EXL1V0703-1R0-R | |
---|---|
DigiKey Part Number | 283-EXL1V0703-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0703-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-1R0-R |
Description | FIXED IND 1UH 21.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.60600 | $56.06 |
100 | $4.60660 | $460.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.84396 | $5,765.94 |
3,000 | $3.62502 | $10,875.06 |
4,500 | $3.50288 | $15,762.96 |
7,500 | $3.35507 | $25,163.03 |
10,500 | $3.26122 | $34,242.81 |
15,000 | $3.16470 | $47,470.50 |