


EXL1V0605-4R7-R | |
---|---|
DigiKey Part Number | 283-EXL1V0605-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0605-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-4R7-R |
Description | FIXED IND 4.7UH 8.5A 18.4MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0605-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.06800 | $60.68 |
100 | $4.98740 | $498.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.38950 | $3,511.60 |
1,600 | $4.13922 | $6,622.75 |
2,400 | $3.99965 | $9,599.16 |
4,000 | $3.83066 | $15,322.64 |
5,600 | $3.72335 | $20,850.76 |
8,000 | $3.61300 | $28,904.00 |
20,000 | $3.41783 | $68,356.60 |