


EXL1V0605-3R3-R | |
---|---|
DigiKey Part Number | 283-EXL1V0605-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0605-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-3R3-R |
Description | FIXED IND 3.3UH 11A 12.5MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.82200 | $58.22 |
100 | $4.78450 | $478.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.38950 | $3,511.60 |
1,600 | $4.13922 | $6,622.75 |
2,400 | $3.99965 | $9,599.16 |
4,000 | $3.83066 | $15,322.64 |
5,600 | $3.72335 | $20,850.76 |
8,000 | $3.61300 | $28,904.00 |
20,000 | $3.41783 | $68,356.60 |