


EXL1V0605-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0605-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0605-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0605-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0605-2R2-R |
Description | FIXED IND 2.2UH 13A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.07600 | $60.76 |
| 100 | $4.99370 | $499.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.39511 | $3,516.09 |
| 1,600 | $4.14451 | $6,631.22 |
| 2,400 | $4.00476 | $9,611.42 |
| 4,000 | $3.83556 | $15,342.24 |
| 5,600 | $3.72811 | $20,877.42 |
| 8,000 | $3.61763 | $28,941.04 |
| 20,000 | $3.42220 | $68,444.00 |

