


EXL1V0603-2R2-R | |
---|---|
DigiKey Part Number | 283-EXL1V0603-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0603-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-2R2-R |
Description | FIXED IND 2.2UH 10A 12.2MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.59200 | $55.92 |
100 | $4.59490 | $459.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96813 | $3,968.13 |
2,000 | $3.74188 | $7,483.76 |
3,000 | $3.61577 | $10,847.31 |
5,000 | $3.46301 | $17,315.05 |
7,000 | $3.36605 | $23,562.35 |
10,000 | $3.26630 | $32,663.00 |
25,000 | $3.12018 | $78,004.50 |