Eaton-EXL1V-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-EXL1V-series
EXL High Performance Pressed Powder Inductors

EXL1V0505-6R8-R

DigiKey Part Number
283-EXL1V0505-6R8-RTR-ND - Tape & Reel (TR)
283-EXL1V0505-6R8-RCT-ND - Cut Tape (CT)
283-EXL1V0505-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0505-6R8-R
Description
FIXED IND 6.8UH 6.4A 28.6MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6.4 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.63900$46.39
100$3.81150$381.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.31921$4,978.81
3,000$3.13006$9,390.18
4,500$3.02460$13,610.70
7,500$2.89690$21,726.75
10,500$2.81581$29,566.01
15,000$2.73245$40,986.75
Manufacturers Standard Package