


EXL1V0505-6R8-R | |
---|---|
DigiKey Part Number | 283-EXL1V0505-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0505-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V0505-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0505-6R8-R |
Description | FIXED IND 6.8UH 6.4A 28.6MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.4 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.63900 | $46.39 |
100 | $3.81150 | $381.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.31921 | $4,978.81 |
3,000 | $3.13006 | $9,390.18 |
4,500 | $3.02460 | $13,610.70 |
7,500 | $2.89690 | $21,726.75 |
10,500 | $2.81581 | $29,566.01 |
15,000 | $2.73245 | $40,986.75 |